
Number
Highlights & Details
Light push button with VGA/HGA, CX series 400
- Front/background suppression
- Light/dark switching
Technical specifications
- Product type
Triangulation sensor
- Type
CX442
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
1 ms
- Outputs
NPN
- Connector
Cable, open end
- Cable length
2.00 m
300 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
21 mm
- Height
32 mm
- Depth
11.5 mm
- Dim
(W x H x D) 21 x 32 x 11.5 mm
- Content
1 pc(s)
- Range (min.) (open area)
20 mm
Documents & Downloads
Datasheet
Datasheet 1429292 Panasonic Triangulation sensor CX442 CX442 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429292 Panasonic Triangulation sensor CX442 CX442 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.



