
Number
Highlights & Details
Light push button with VGA/HGA, CX series 400
- Front/background suppression
- Light/dark switching
Technical specifications
- Product type
Triangulation sensor
- Type
CX444Z
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
1 ms
- Outputs
NPN
- Connector
M8 (4-pin)
- Enclosure material
Plastic
100 mm
- Features
Incl. background suppression
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
21 mm
- Height
43 mm
- Depth
11.5 mm
- Dim
(W x H x D) 21 x 43 x 11.5 mm
- Content
1 pc(s)
- Range (min.) (open area)
15 mm
Documents & Downloads
Datasheet
Datasheet 1429293 Panasonic Triangulation sensor CX444Z CX444Z Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429293 Panasonic Triangulation sensor CX444Z CX444Z Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.



