1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Triangulation sensor
EQ501T
12 V DC
24 V AC
240 V DC
240 V AC
12, 24 - 240, 240 V DC, V AC
20 ms
Screw terminals
LED IR
2.5 m
IP67
-25 °C
+55 °C
68 mm
26 mm
68 mm
(L x W x H) 68 x 26 x 68 mm
1 pc(s)
12 V DC/AC
24 V DC/AC
Datasheet 1429301 Panasonic Triangulation sensor EQ501T EQ501T 1 pc(s)
User & Safety Instructions 1429301 Panasonic Triangulation sensor EQ501T EQ501T 1 pc(s)