
Number
Total (€ 256.30 / piece)
€ 277.31
-8 %
€ 256.30
plus VAT.
14 days return policy included
Highlights & Details
Light sensor, Series MQW
- Doppel-Triangulations process with integrated amplifier
- Secure object recognition, regardless of color, shape and material
- Background Suppression
- High vibration and shock resistance
Technical specifications
- Product type
Triangulation sensor
- Type
MQW3AR1224EMJ
- Functions
Light-ON
Dark-ON
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
2 ms
- Outputs
NPN
- Connector
Cable, open end
- Cable length
2.00 m
- Transmitter type
LED red
- Wavelength
660 nm
3 cm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
12.6 mm
- Height
32 mm
- Depth
32 mm
- Dim
(W x H x D) 12.6 x 32 x 32 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1429294 Panasonic Triangulation sensor MQW3AR1224EMJ MQW3AR1224EMJ Light-ON, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429294 Panasonic Triangulation sensor MQW3AR1224EMJ MQW3AR1224EMJ Light-ON, Dark-ON 1 pc(s)
Description
The sensor with integrated amplifier operates on the basis of the Triangulations-Prinzip. It allows the reliable detection also highly contrasting objects, regardless of color, shape and material of the measured object. Even in the case of heavy contamination of the sensor lens is a safe position detection is guaranteed. The protection class IP67 offers an excellent resistance against environmental influences.
This text is machine translated.
This text is machine translated.
Hints
For more information on this MQW3AR1224EMJ, please refer to its datasheet under 'downloadable documents'


