
Panasonic TS-24N30A LED TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-T, DVB-C, DVB-S2, CI+, HD ready Black
Number
Panasonic TS-24N30A LED TV, 60 cm (24 inch), Black
Highlights & Details
- Screen size diagonal: 60 cm (24 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-S2, DVB-C (cable)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Features
CI+
- Manufacturer
Panasonic
- Product type
LED TV
- Screen size diagonal (inches)
24 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-S2
DVB-C (cable)
- Display size
24 inch - 29 inch
- Wi-Fi
no
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
HDMI™
USB A (USB 2.0)
Bluetooth
RCA (phono)
RCA in
Digital audio out (coax)
Headphone jack (3.5 mm)
- Audio power (max.)
5 W (2 x 2.5 W)
- Recording function
None
- Image format
16:9
- Display technology
LED
75 x 75 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
553 mm
- Height
372 mm
- Depth
134 mm
- Height (without base)
334 mm
- Device depth (without stand)
63 mm
- Weight
3.75 kg
- Weight, information
with base
- Power supply (details)
AC 220–240 V, 50/60 Hz
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 553 x 372 x 134 mm
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322728 Panasonic TS-24N30A LED TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-T, DVB-C, DVB-S2, CI+, HD ready Black
Description
Picture quality in high definition
The HD LED TVs of the N30A series offer a great viewing pleasure with even sharper pictures even with fast movements. Thanks to high frame rate, action films now appear even more rapid and thanks to high contrast values animal and nature documentation works impressively natural and real.
Images full of dynamics
The TV sets of the N30A Series impress by their high-contrast picture performance. Rich shades of black and a brilliant white provide for pictures full of dynamics. In addition, the color palette is extended when playing back compatible sources.
USB media player
With the integrated Media player access your own data carrier like USB-stick, hard disk or camera easily and play personal contents: Music, games, videos or photos. By its own program design, this television is also an ideal companion in the children's room.
Variety of reception
Television in the bedroom? No problem - thanks to the integrated HD Triple Tuners, the N30A series TVs are equipped for every signal. No matter whether DVB-T, satellite or cable. The versatile connection options, such as via HDMI, ensure a flexible connection.
Slim to the wall
If you don't like the floor-to-ceiling TV furniture, the N30A Series is just the right choice: The TVs offer wall-mounting options that are as slim as they can be space-saving.
Elegant design
The thin frame gives the television a timeless and elegant expression. Available in compact sizes, they are ideal televisions for work and guest rooms or also smaller rooms.
This text is machine translated.
Features
- HD resolution for pin sharp and beautiful images
- Deep blacks and radiant white for dynamic image performance
- Elegant design, also suitable for wall-mounting
- Compact screen sizes for smaller living rooms
- Media player for easy playback of films, photos or music directly via USB
- Digital television: Up to date with all current and future DVB transmission standards
Scope of delivery
- Remote control (batteries included)
- User manual.






