
Panasonic TV-32S50A LED TV 80 cm 32 inch EEC E (A - G) DVB-T, DVB-T2, DVB-S2, DVB-C, CI+, Wi-Fi, Smart TV, Full HD Black
Highlights & Details
Panasonic TV-32S50A LED TV With integrated Fire TV, 80 cm (32 inch), Black
- Screen size diagonal: 80 cm (32 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-S2, DVB-C (cable)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
CI+
Dolby Vision™ support
HDR
Ultra HD
Smart TV
- Manufacturer
Panasonic
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-S2
DVB-C (cable)
- Display size
30 inch - 32 inch
- Network/internet function
Amazon Alexa
Android TV
Apple AirPlay
Apple AirPlay 2
Apple HomeKit
Apps
Bluetooth®
Hbb TV
LAN
WiFi
Show more
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
RJ45
CI+ slot
RCA in
Digital audio (coax)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
- Audio power (max.)
12 W (6 W x 2)
- Recording function
None
- Image format
16:9
- Display technology
LED
75 x 75 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
728 mm
- Height
475 mm
- Depth
185 mm
- Height (without base)
431 mm
- Device depth (without stand)
76 mm
- Weight
5.5 kg
- Weight, information
with base
- Power supply (details)
AC 220–240 V, 50/60 Hz
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 728 x 475 x 185 mm
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322720 Panasonic TV-32S50A LED TV 80 cm 32 inch EEC E (A - G) DVB-T, DVB-T2, DVB-S2, DVB-C, CI+, Wi-Fi, Smart TV, Full HD Black
Description
Excellent picture quality with HD-Colour Engine
The HD Colour Engine of the television is a special image processing chip, which brings true to nature colors on the screen. Breathtaking content, such as series, films and games, are brought new life for you.
Images full of dynamics
Thanks to the HDR technology (High Dynamic Range) the picture quality becomes even more impressive. The black tones are richer and the whites are more radiant – for even more dynamic images, while an extended color palette brings content to life. The high-contrast S50A series image provides an even better viewing experience.
Everything at a glance
With Fire TV you can find your favorite apps on a central home screen. You can quickly access your favorite programs, films and live TV without having to scroll continuously. The design varies according to region and year.
Desired program
Create up to six user profiles with individual watch lists and personalized recommendations based on your favorite programs and films.
A few words are enough. Alexa takes care of the rest.
Use Alexa on your voice control to instantly find your favorite programs and movies without scrolling. Start apps, change channels, control your Smart home and more.
Smart switching center
FIRE TV is your Smart home hub. Connect your TV to compatible Smart home devices to watch live camera images, use air play, control your lights and thermostat and much more - all simply via your TV set.
Media Player
With the media player you can determine, WAS runs on your TV-set. Simply connect a USB drive to the plug-in socket and access your personal contents, which are stored on the USB drive: Music, videos or photos. This makes the television an ideal companion in the children's or youth room.
Game-mode for low latency and fast response times
With the special Game mode, you can enhance your gaming experience. The low input delay provides for a smooth gaming experience, even when it becomes hectic. Select the Game mode, in order to immerse yourself in your favorite games and enjoy the gaming experience to the fullest.
This text is machine translated.
Features
- Fire TV – Intuitive operation with personalized controls and content recommendations
- HD-resolution for a pin-sharp and crystal-clear picture
- The HD Colour Engine provides natural colors in television programs, films and games
- HDR support for deep black and bright white tones and more dynamic images
- Improve your gaming experience with the Game mode for low latency and super-fast response times
- Media player for easy access to personal contents, which are stored on USB
Scope of delivery
- Remote control (batteries included)
- User manual.











