
Panasonic TV-65W80A LED TV 164 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T, DVB-T2, Smart TV, UHD, Wi-Fi Black
Highlights & Details
Panasonic TV-65W80A 4K LED TV with integrated Fire TV, 164 cm (65 inch), Black
- Screen size diagonal: 164 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-S2, DVB-C (cable)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Features
HDR
Dolby Vision™ support
Dolby Atmos™ support
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
Ultra HD
Smart TV
CI+
- Manufacturer
Panasonic
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-S2
DVB-C (cable)
- Display size
61 inch - 75 inch
- Network/internet function
Amazon Alexa
Apple AirPlay
Apple AirPlay 2
Apple HomeKit
Apps
Bluetooth®
WiFi
Web Browser
Smart TV
LAN
Show more
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
RJ45
CI+ slot
Digital audio (optical)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
- Audio power (max.)
24 W (12 W x 2)
- Recording function
None
- Image format
16:9
- Display technology
LED
400 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1446 mm
- Height
876 mm
- Depth
275 mm
- Height (without base)
832 mm
- Device depth (without stand)
66 mm
- Weight
20.5 kg
- Weight, information
with base
- Power supply (details)
AC 220–240 V, 50/60 Hz
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1446 x 876 x 275 mm
- Resolution (max.)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322732 Panasonic TV-65W80A LED TV 164 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T, DVB-T2, Smart TV, UHD, Wi-Fi Black
Information
Repairability/durability data sheet 3322732 Panasonic TV-65W80A LED TV 164 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T, DVB-T2, Smart TV, UHD, Wi-Fi Black
Description
Everything at a glance
With Fire TV you can find your favorite apps on a central home screen. You can quickly access your favorite programs, films and live TV without having to scroll continuously.
Desired program
Create up to six user profiles with individual watch lists and personalized recommendations based on your favorite programs and films.
A few words are enough. Alexa takes care of the rest
Use Alexa on your voice control to instantly find your favorite programs and movies without scrolling. Start apps, change channels, control your Smart home and more.
Smart switching center
FIRE TV can also be used as a Smart home hub. Connected with compatible Smart home devices, it can display live camera transmissions, use Airplay, control room lighting and thermostats and much more – very easily via the television.
HCX processor for impressive precise images
The HCX processor is the switching center of this TV set. It controls the extremely realistic and precise image reproduction. All Panasonic TV expertise has been incorporated into this image processor, which offers spectacular contrast, clarity and color accuracy. HDR and 4K remaster technology also ensure the highest color fidelity and image quality as the filmmakers intended.
Wide color palette for a highly dynamic image
By supporting the most important HDR (High Dynamic Range) formats, the W80A series guarantees the best possible performance, regardless of the image source. Brightness and color are optimized for scene by scene, no matter whether it is a Dolby Vision, HLG, HDR10 or HDR10+ format.
Film Maker Mode
Experience your favorite films now as intended by the film makers. The Filmmaker Mode adjusts image quality and colors so that each movie, regardless of the ambient light, reflects the director's Vision.
Immersive Surround Sound with Dolby Atmos®
Surround sound pro opens the sound stage, so that the sound track sounds just as rousing as the ACTION on the large screen. The W80A series sound processing and immersive Dolby Atmos® technology give you the feeling of sitting in the best room in the cinema. The sound helps to let you immerse yourself in the event and put yourself more into the story.
LEVEL UP YOUR GAME
Level up your game - with the Game Mode Plus on the W80A series. Experience with ALL HDMI 2.1 ultra-high gaming quality with lightning-fast response time, low input delay and improved visual clarity for gripping game play. Support of VRR (variable refresh rate) and up to 120 Hz for flicker-free, highly detailed ACTION on the television included. Immerse yourself in your favorite games and experience their full potential with the Game Mode Plus.
Look. Listen. Share.AirPlay does it possible.
Simply AirPlay to transfer and enjoy your own videos, photos, music and more from your iPhone, iPad or Mac to your Panasonic TV – in more places than ever before.
This text is machine translated.
Features
- Integrated Fire TV for intuitive operation with personalized content recommendations
- HCX processor and Hollywood-optimized image processing for contrast and true-to-life colors
- Multi-HDR support for all important HDR formats such as Dolby Vision and HDR10+
- Bright LED backlight for sharp, clear and HDR images with spectacular highlights
- Level Up Your Game: Game Mode Plus and Game Control Board for low latency and lightning-fast reactions
- Surround Sound Pro for immersive soundtracks in an impressive set of sounds
Scope of delivery
- Remote control (batteries included)
- User manual.




