
Panasonic TX-40JXW834 LED TV 100 cm 40 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Bla
Panasonic TX-40JXW834 TV (LED TV 40" / 100 cm, 4K HDR ULTRA HD LED, smart TV, triple tuner, USB recording, Google Assistant, HDMI, USB)
Highlights & Details
- Screen size diagonal: 100 cm (40 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 1500 Hz BMR
- Recording function: via USB
Technical specifications
- Features
Ultra HD
Smart TV
Recording mode
CI+
Hotel mode
- Product type
LED TV
- Screen size diagonal (inches)
40 inch
- Frame rate
1500 Hz
- Image enhancement
1500 Hz BMR
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
38 inch - 40 inch
- Network/internet function
LAN
WiFi
Smart TV
TV to IP
Web Browser
Apps
DLNA
Hbb TV
Screen Mirroring
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
LAN (10/100 Mbps)
CI+ slot
RCA (phono)
RCA (VHS)
Digital audio out (optical)
Headphone jack (3.5 mm)
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
904 mm
- Height
548 mm
- Depth
174 mm
- Height (without base)
524 mm
- Device depth (without stand)
65 mm
- Weight
7 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 904 x 548 x 174 mm
- Resolution (max.)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
101.6 cm
- Screen size diagonal (cm)
100 cm
- Screen size diagonal (inches)
40 inch
57 kWh/year
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372817 Panasonic TX-40JXW834 LED TV 100 cm 40 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Bla
Warranty Terms
Warranty Terms 2372817 Panasonic TX-40JXW834 LED TV 100 cm 40 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Bla
Description
This text is machine translated.
Features
- 4K HDR ULTRA HD LED – great picture quality thanks to HDR Bright Panel Plus and HCX Processor
- smart TV – with Android operating system, Google Play as well as many apps like Prime, Netflix, YouTube
- Multi HDR – supports the most important HDR formats such as HDR10+ and Dolby vision™
- USB recording – time-shifted television by recording on an HDD hard disk
- Google Assistant – easy to use via the Google Assistant voice assistant
Scope of delivery
- Remote control (batteries included)
- User manual.







