

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CI+
Google Assistant compatibility
built-in voice control
Smart TV
HDR
Panasonic
LED TV
43 inch
60 Hz
60 Hz
DVB-C (cable)
DVB-S (sat)
DVB-T (aerial)
41 inch - 43 inch
LAN
Bluetooth®
WiFi
Hbb TV
Google Assistant
Apps
built-in
2
2 x
Bluetooth
HDMI™
Wi-Fi
USB A (USB 2.0)
CI+ slot
Digital audio (coax)
Audio stereo (3.5 mm jack)
RJ45
2 x 8 W
0.5 W
via USB
16:9
LED
200 x 100 mm
Yes
Black
967 mm
612 mm
215 mm
567 mm
89 mm
6.4 kg
with base
mains-powered
F (A - G)
(W x H x D) 967 x 612 x 215 mm
Google Home
Full HD (1920 x 1080 Pixel)
109.2 cm
108 cm
43 inch
User & Safety Instructions 3029078 Panasonic TX-43MSW504 LED TV 108 cm 43 inch EEC F (A - G) CI+, Full HD, Smart TV, Wi-Fi, DVB-C, DVB-S2, DVB-T, DVB-T2 Bl
Warranty Terms 3029078 Panasonic TX-43MSW504 LED TV 108 cm 43 inch EEC F (A - G) CI+, Full HD, Smart TV, Wi-Fi, DVB-C, DVB-S2, DVB-T, DVB-T2 Bl