
Panasonic TX-65MX700E LED TV 164 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2, Smart TV, UHD, Wi-Fi
Number
Highlights & Details
- Screen size diagonal: 164 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 1400 Hz RMR
- Recording function: None
Technical specifications
- Features
Ultra HD
Dolby Atmos™ support
Smart TV
built-in voice control
CI+
HDR
Google Assistant compatibility
Dolby Vision™ support
- Manufacturer
Panasonic
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
1400 Hz
- Image enhancement
1400 Hz RMR
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
61 inch - 75 inch
- Network/internet function
LAN
WiFi
Google Assistant
Bluetooth®
Screen Mirroring
Smart TV
Hbb TV
Apps
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
Bluetooth
Wi-Fi
HDMI™
USB A (USB 2.0)
RJ45
CI+ slot
Digital audio (optical)
Audio stereo (3.5 mm jack)
- Audio power (max.)
2 x 10 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LED
400 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1452 mm
- Height
890 mm
- Depth
251 mm
- Height (without base)
836 mm
- Device depth (without stand)
72 mm
- Weight
24.5 kg
- Weight, information
with base
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1452 x 890 x 251 mm
Google Home
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3029070 Panasonic TX-65MX700E LED TV 164 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2, Smart TV, UHD, Wi-Fi
Warranty Terms
Warranty Terms 3029070 Panasonic TX-65MX700E LED TV 164 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2, Smart TV, UHD, Wi-Fi
Description
Scope of delivery
- Remote control (batteries included)
- User manual.






