
Number
Technical specifications
- UL/CSA Limit values: 2 A 30 V/DC, 0.3 A 110 V/DC, 0.5 A 125 V/AC
- Product type
PCB relay
- Type
TX2L25 Print
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.75 V DC
- Max. pick-up voltage
7.5 V DC
- Control mode
bi-stable, 2 coil
- Resistance (coil)
125 Ω
- Contact type
2 change-overs
- Contact material
Ag + Au
- Switching voltage (max.)
220 V DC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
- Connection
Solder pins
- Durability
1 x 108
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
15 mm
- Width
7.4 mm
- Height
8.4 mm
- Dim
(L x W x H) 15 x 7.4 x 8.4 mm
- Content
1 pc(s)
- Type
bistable
- Power consumption
200 mW
- Nominal voltage (details)
5 V
- Switching capacity
60 W
- Dielectric strength
2000 Veff
- Type
TX2L25 Print
- Ambient temperature
-40 - +85 °C
- Breaking capacity
10µA/10 mV/DC
- Operating voltage
7.5 V DC
Documents & Downloads
Datasheet
Datasheet 504812 Panasonic TX2L25 Print PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504812 Panasonic TX2L25 Print PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)



