Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD relay
TX2SA-5V
5 V DC
monostable, 1 coil
178 Ω
2 change-overs
Ag + Au
220 V AC
2 A
60 W
SMD
4 ms
4 ms
10 8 switching cycles
-40 °C
+85 °C
15 mm
9.4 mm
8.2 mm
(L x W x H) 15 x 9.4 x 8.2 mm
1 pc(s)
Datasheet 1082512 Panasonic TX2SA-5V SMD relay 5 V DC 2 A 2 change-overs 1 pc(s)