
Number
Technical specifications
- UL/CSA Limit values: 1 A/30 V/DC/0.3 A/110 V/DC/0.5 A/125 V/AC
- Product type
PCB relay
- Type
TXS224
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
36 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
8229 Ω
- Contact type
2 change-overs
- Contact material
Ag + Au
- Switching voltage (max.)
110 V DC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
- Connection
Solder pins
- Durability
5 x 107
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
7.4 mm
- Width
15 mm
- Height
8.2 mm
- Dim
(L x W x H) 7.4 x 15 x 8.2 mm
- Content
1 pc(s)
- Type
monostabile
- Power consumption
70 mW
- Nominal voltage (details)
24 V
- Switching capacity
30 W
- Switching voltage
110V/DC/125 V AC
- Dielectric strength
(Coil/contact) 1800 Veff
- Type
TXS224
- Ambient temperature
-40 - +70 °C
- Breaking capacity
10µA/10 mV/DC
- Operating voltage
36 V DC
Documents & Downloads
Datasheet
Datasheet 504893 Panasonic TXS224 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504893 Panasonic TXS224 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)




