
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable tie
100 pc(s)
Blue
100 mm
2.50 mm
Detectable
Inside
+85 °C
-40 °C
Yes
Polypropylene
22 mm
A12
Polypropylen, detactable
80 N
PLT1M-C86
not relevant
Datasheet 1317649 Panduit A12 PLT1M-C86 Cable tie 100 mm 2.50 mm Blue Detectable 100 pc(s)
Information 1317649 Panduit A12 PLT1M-C86 Cable tie 100 mm 2.50 mm Blue Detectable 100 pc(s)