

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable tie
1 pc(s)
Blue
291 mm
4.80 mm
Detectable
Inside
+85 °C
-40 °C
Yes
Polypropylene
76 mm
A12B
Polypropylen, detactable
133 N
PLT3S-C186
Datasheet 542179 Panduit A12B PLT3S-C186 Cable tie 291 mm 4.80 mm Blue Detectable 1 pc(s)
User & Safety Instructions 542179 Panduit A12B PLT3S-C186 Cable tie 291 mm 4.80 mm Blue Detectable 1 pc(s)
Information 542179 Panduit A12B PLT3S-C186 Cable tie 291 mm 4.80 mm Blue Detectable 1 pc(s)