
Panduit ARC.68-A-Q Cable mount Screw fixing ARC.68-A-Q Bundle Ø range 4.80 up to 17.50 mm + strap White 1 pc(s)
Number
Panduit ARC.68-A-Q Cable mount Screw fixing ARC.68-A-Q Bundle Ø range 4.80 up to 17.50 mm + strap White 1 pc(s)
Highlights & Details
- White
- Cable mount
- Screw fixing
- Bundle Ø range 4.80 up to 17.50 mm
Technical specifications
- Product type
Cable mount
- Features
+ strap
- Fastening method
Screw fixing
- Bundle Ø range
4.80 up to 17.50 mm
- Bundle diameter (min.)
4.80 mm
- Bundle Ø (max.)
17.50 mm
- Material
Polypropylene
- Factory colour
White
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
ARC.68-A-Q
- Type
ARC.68-A-Q
Documents & Downloads
Datasheet
Datasheet 546564 Panduit ARC.68-A-Q Cable mount Screw fixing ARC.68-A-Q Bundle Ø range 4.80 up to 17.50 mm + strap White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546564 Panduit ARC.68-A-Q Cable mount Screw fixing ARC.68-A-Q Bundle Ø range 4.80 up to 17.50 mm + strap White 1 pc(s)
Information
Information 546564 Panduit ARC.68-A-Q Cable mount Screw fixing ARC.68-A-Q Bundle Ø range 4.80 up to 17.50 mm + strap White 1 pc(s)
Description
This text is machine translated.







