

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable tie
1 pc(s)
Blue
366 mm
7.60 mm
Detectable
Inside
+85 °C
-40 °C
Yes
Polypropylene
102 mm
ASTN-195
Polypropylen, detactable
267 N
PLT4H-L186
Datasheet 542282 Panduit ASTN-195 PLT4H-L186 Cable tie 366 mm 7.60 mm Blue Detectable 1 pc(s)
User & Safety Instructions 542282 Panduit ASTN-195 PLT4H-L186 Cable tie 366 mm 7.60 mm Blue Detectable 1 pc(s)
Information 542282 Panduit ASTN-195 PLT4H-L186 Cable tie 366 mm 7.60 mm Blue Detectable 1 pc(s)
Information 542282 Panduit ASTN-195 PLT4H-L186 Cable tie 366 mm 7.60 mm Blue Detectable 1 pc(s)