
Number
Highlights & Details
Fixing Ties
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
216 mm
- Cable tie width
4.70 mm
- Cable tie features
Eyelet fastener
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
50 mm
- Manufacturer part #
BC2S-S10-C0
- Minimum holding force
222 N
- Type
BC2S-S10-C0
- Type
M5 screw fastening
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317499 Panduit BC2S-S10-C0 BC2S-S10-C0 Cable tie 216 mm 4.70 mm Black Eyelet fastener 1 pc(s)
Information
Information 1317499 Panduit BC2S-S10-C0 BC2S-S10-C0 Cable tie 216 mm 4.70 mm Black Eyelet fastener 1 pc(s)
Information 1317499 Panduit BC2S-S10-C0 BC2S-S10-C0 Cable tie 216 mm 4.70 mm Black Eyelet fastener 1 pc(s)
Description
This text is machine translated.


