
Panduit CCS19-S8-C Fastener Screw fixing CCS19-S8-C Bundle Ø range 4.80 mm (max) Ecru 1 pc(s)
Highlights & Details
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 4.80 mm (max)
Our service for you
Technical specifications
- Mount with M4 screw
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
4.80 mm (max)
- Bundle Ø (max.)
4.80 mm
- Material
Polyamide 6.6
- Mounting Ø (min.)
4.30 mm
- Mounting Ø (max.)
4.30 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
CCS19-S8-C
- Width
9.4 mm
- RoHS-compliant
Yes
- Type
CCS19-S8-C
- Material (details)
Polyamide 6.6
- Bundle diameter
4.8 mm
Documents & Downloads
Datasheet
Datasheet 543007 Panduit CCS19-S8-C Fastener Screw fixing CCS19-S8-C Bundle Ø range 4.80 mm (max) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543007 Panduit CCS19-S8-C Fastener Screw fixing CCS19-S8-C Bundle Ø range 4.80 mm (max) Ecru 1 pc(s)
Information
Information 543007 Panduit CCS19-S8-C Fastener Screw fixing CCS19-S8-C Bundle Ø range 4.80 mm (max) Ecru 1 pc(s)





