
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.45
9
11% = € 0.05
€ 0.40
15
13% = € 0.06
€ 0.39
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.45 / piece)
€ 1.35
plus VAT.
Panduit CCS19-S8-C0 Fastener Screw fixing CCS19-S8-C0 Bundle Ø range 4.80 mm (max) Black 1 pc(s)
Highlights & Details
- Black
- Fastener
- Screw fixing
- Bundle Ø range 4.80 mm (max)
Technical specifications
- Fixed with M4 screw
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
4.80 mm (max)
- Bundle Ø (max.)
4.80 mm
- Material
Polyamide 6.6
- Mounting Ø (min.)
4.30 mm
- Mounting Ø (max.)
4.30 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
CCS19-S8-C0
- Width
9.4 mm
- Type
CCS19-S8-C0
- Material (details)
Polyamide 6.6
- Bundle diameter
4.8 mm
Documents & Downloads
Datasheet
Datasheet 545126 Panduit CCS19-S8-C0 Fastener Screw fixing CCS19-S8-C0 Bundle Ø range 4.80 mm (max) Black 1 pc(s)
Information
Information 545126 Panduit CCS19-S8-C0 Fastener Screw fixing CCS19-S8-C0 Bundle Ø range 4.80 mm (max) Black 1 pc(s)
Description
Mounting clip made of robust material.





