
Number
Panduit ER1.25-E4-X Cable mount Screw fixing ER1.25-E4-X Bundle Ø range 32 mm (max) + strap Black 1 pc(s)
Highlights & Details
- Black
- Cable mount
- Screw fixing
- Bundle Ø range 32 mm (max)
Technical specifications
- Product type
Cable mount
- Features
+ strap
- Fastening method
Screw fixing
- Bundle Ø range
32 mm (max)
- Bundle Ø (max.)
32 mm
- Material
Polyamide 6.6
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
ER1.25-E4-X
- Width
24.1 mm
- Height
50.8 mm
- Length
73.7 mm
- Type
ER1.25-E4-X
- Material (details)
Polyamide 6.6
Documents & Downloads
Datasheet
Datasheet 546534 Panduit ER1.25-E4-X Cable mount Screw fixing ER1.25-E4-X Bundle Ø range 32 mm (max) + strap Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546534 Panduit ER1.25-E4-X Cable mount Screw fixing ER1.25-E4-X Bundle Ø range 32 mm (max) + strap Black 1 pc(s)
Information
Information 546534 Panduit ER1.25-E4-X Cable mount Screw fixing ER1.25-E4-X Bundle Ø range 32 mm (max) + strap Black 1 pc(s)


