
Number
Cable ties, removable, PA, (L x W) 304.8 x 25.4 mm, bundle Ø 6.4 to 80.8 mm, black
Technical specifications
- Dim
(L x W) 305 mm x 2.5 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
305 mm
- Cable tie width
2.5 mm
- Cable tie features
Reusable
- Gearing
None
- Max. temperature
104 °C
- Min. temperature
-18 °C
- Halogen-free
No
- Max. bundle diameter
80.8 mm
- Manufacturer part #
HLT3I-X0
- Minimum holding force
178 N
- Width
2.5 mm
- Length
305 mm
- Type
Hook & Loop Cable Tie
Documents & Downloads
Datasheet
Datasheet 3478445 Panduit HLT3I-X0 Hook & Loop Cable Tie Cable tie 305 mm 2.5 mm Black Reusable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3478445 Panduit HLT3I-X0 Hook & Loop Cable Tie Cable tie 305 mm 2.5 mm Black Reusable 1 pc(s)
Information
Information 3478445 Panduit HLT3I-X0 Hook & Loop Cable Tie Cable tie 305 mm 2.5 mm Black Reusable 1 pc(s)
Description
This text is machine translated.



