
Cable Ties
Highlights & Details
Technical specifications
- Dim
(L x W) 102 mm x 2.50 mm
- Product type
Cable tie
- Content
50 pc(s)
- Factory colour
Grey
White
- Cable tie length
102 mm
- Cable tie width
2.50 mm
- Cable tie features
Colour-coded
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
25 mm
- Manufacturer part #
PLT1M-L8-10
- Material (details)
Polyamide 66
- Minimum holding force
80 N
- Width
2.50 mm
- Length
102 mm
- Type
PLT1M-L8-10
Documents & Downloads
Information
Information 1317652 Panduit PLT1M-L8-10 PLT1M-L8-10 Cable tie 102 mm 2.50 mm Grey, White Colour-coded 50 pc(s)
Information 1317652 Panduit PLT1M-L8-10 PLT1M-L8-10 Cable tie 102 mm 2.50 mm Grey, White Colour-coded 50 pc(s)




