
Number (Package size 1000 pc(s))
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
14-day return policy included
Cable ties
Highlights & Details
Technical specifications
- Dim
(L x W) 99 mm x 2.50 mm
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Ecru
- Cable tie length
99 mm
- Cable tie width
2.50 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
16 mm
- Manufacturer part #
PLT1M-M
- Material (details)
Polyamide 66
- Minimum holding force
80 N
- Width
2.50 mm
- Length
99 mm
- Type
PLT1M-M
Documents & Downloads
Datasheet
Datasheet 543478 Panduit PLT1M-M PLT1M-M Cable tie 99 mm 2.50 mm Ecru 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 543478 Panduit PLT1M-M PLT1M-M Cable tie 99 mm 2.50 mm Ecru 1000 pc(s)
Information
Information 543478 Panduit PLT1M-M PLT1M-M Cable tie 99 mm 2.50 mm Ecru 1000 pc(s)



