
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
Only 9 Set(s) available
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
206 mm
- Cable tie width
3.60 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
50 mm
- Manufacturer part #
PLT2I-C
- Material (details)
Polyamide 66
- Minimum holding force
534 N
- Type
PLT2I-C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317663 Panduit PLT2I-C PLT2I-C Cable tie 206 mm 3.60 mm Ecru 100 pc(s)
Information
Information 1317663 Panduit PLT2I-C PLT2I-C Cable tie 206 mm 3.60 mm Ecru 100 pc(s)
Information 1317663 Panduit PLT2I-C PLT2I-C Cable tie 206 mm 3.60 mm Ecru 100 pc(s)



