
Number (Package size 1000 pc(s))
Total (€ 55.45 / piece)
€ 76.46
-27 %
€ 55.45
plus VAT.
Only 3 Set(s) available
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Orange
- Cable tie length
203 mm
- Cable tie width
3.60 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
51 mm
- Manufacturer part #
PLT2I-M53
- Material (details)
Polyamide 66
- Minimum holding force
178 N
- Type
PLT2I-M53
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317668 Panduit PLT2I-M53 PLT2I-M53 Cable tie 203 mm 3.60 mm Orange 1000 pc(s)
Information
Information 1317668 Panduit PLT2I-M53 PLT2I-M53 Cable tie 203 mm 3.60 mm Orange 1000 pc(s)
Information 1317668 Panduit PLT2I-M53 PLT2I-M53 Cable tie 203 mm 3.60 mm Orange 1000 pc(s)



