
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 7 Set(s) available
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
188 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
45 mm
- Manufacturer part #
PLT2S-C30
- Material (details)
Polyamide 66
- Minimum holding force
222 N
- Type
PLT2S-C30
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317678 Panduit PLT2S-C30 PLT2S-C30 Cable tie 188 mm 4.80 mm Black 100 pc(s)
Information
Information 1317678 Panduit PLT2S-C30 PLT2S-C30 Cable tie 188 mm 4.80 mm Black 100 pc(s)
Information 1317678 Panduit PLT2S-C30 PLT2S-C30 Cable tie 188 mm 4.80 mm Black 100 pc(s)



