
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 26.04 / piece)
€ 30.24
-14 %
€ 26.04
plus VAT.
14-day return policy included
Cable ties
Highlights & Details
Technical specifications
- Dim
(L x W) 292 mm x 4.80 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
292 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
76 mm
- Manufacturer part #
PLT3S-C
- Material (details)
Polyamide 66
- Minimum holding force
175 N
- Width
4.80 mm
- Length
292 mm
- Type
PLT3S-C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541009 Panduit PLT3S-C PLT3S-C Cable tie 292 mm 4.80 mm Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541009 Panduit PLT3S-C PLT3S-C Cable tie 292 mm 4.80 mm Ecru 100 pc(s)
Information
Information 541009 Panduit PLT3S-C PLT3S-C Cable tie 292 mm 4.80 mm Ecru 100 pc(s)



