
Number (Package size 1000 pc(s))
Total (€ 0.11 / piece)
€ 105.03
plus VAT.
Only 3 Set(s) available
Cable ties
Highlights & Details
Technical specifications
- Dim
(L x W) 292 mm x 4.80 mm
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Ecru
- Cable tie length
292 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
76 mm
- Manufacturer part #
PLT3S-M
- Material (details)
Polyamide 66
- Minimum holding force
175 N
- Width
4.80 mm
- Length
292 mm
- Type
PLT3S-M
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543508 Panduit PLT3S-M PLT3S-M Cable tie 292 mm 4.80 mm Ecru 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 543508 Panduit PLT3S-M PLT3S-M Cable tie 292 mm 4.80 mm Ecru 1000 pc(s)
Information
Information 543508 Panduit PLT3S-M PLT3S-M Cable tie 292 mm 4.80 mm Ecru 1000 pc(s)



