
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 30.24
plus VAT.
Only 7 Set(s) available
Cable Ties
Highlights & Details
Technical specifications
- Product type
Cable tie
- Content
50 pc(s)
- Factory colour
Ecru
- Cable tie length
450 mm
- Cable tie width
8.90 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
130 mm
- Manufacturer part #
PLT5H-L
- Material (details)
Polyamide 66
- Minimum holding force
535 N
- Type
PLT5H-L
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317707 Panduit PLT5H-L PLT5H-L Cable tie 450 mm 8.90 mm Ecru 50 pc(s)
Information
Information 1317707 Panduit PLT5H-L PLT5H-L Cable tie 450 mm 8.90 mm Ecru 50 pc(s)
Information 1317707 Panduit PLT5H-L PLT5H-L Cable tie 450 mm 8.90 mm Ecru 50 pc(s)



