
Number
Total (1 m = € 1.82)
€ 55.45
plus VAT.
Only 5 Set(s) available
Coil hose
Highlights & Details
- White
- Bundle Ø (max.): 50.40 mm
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
50.40 mm
- Factory colour
White
- Material
Polyethylene (PE)
- Bundle diameter (min.)
4.80 mm
- Bundle Ø range
4.80 up to 50.40 mm
- Manufacturer part #
T25F-C10
- Content
30.5 m
- Max. temperature
+50 °C
- Min. temperature
-40 °C
- Type
T25F-C10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317749 Panduit T25F-C10 T25F-C10 Spiral tube 4.80 up to 50.40 mm White 30.5 m
Information
Information 1317749 Panduit T25F-C10 T25F-C10 Spiral tube 4.80 up to 50.40 mm White 30.5 m
Information 1317749 Panduit T25F-C10 T25F-C10 Spiral tube 4.80 up to 50.40 mm White 30.5 m
Description
Scope of delivery
- Incl. installation tool.
- This text is machine translated.

