
Number
4-Way Tie Anchor Mount
Highlights & Details
- Ecru
- Cable mount
- Screw fixing
- Bundle Ø range 4.80 mm (max)
Technical specifications
- Mounting method: (M4) screw
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
4.8 mm
- Fastening method
Screw fixing
- Bundle Ø range
4.80 mm (max)
- Bundle Ø (max.)
4.80 mm
- Material
Polyamide 6.6
- Min. temperature
-60 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.30 mm
- Mounting Ø (max.)
4.30 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
TA1S8-C
- Width
9.5 mm
- Height
5.1 mm
- Length
19 mm
- Type
TA1S8-C
- Material (details)
Polyamid 6.6
- Bundle diameter
4.8 mm
- Temperature range
-60 - +85 °C
Documents & Downloads
Datasheet
Datasheet 542832 Panduit TA1S8-C Cable mount Screw fixing TA1S8-C Bundle Ø range 4.80 mm (max) 4x thread Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542832 Panduit TA1S8-C Cable mount Screw fixing TA1S8-C Bundle Ø range 4.80 mm (max) 4x thread Ecru 1 pc(s)
Information
Information 542832 Panduit TA1S8-C Cable mount Screw fixing TA1S8-C Bundle Ø range 4.80 mm (max) 4x thread Ecru 1 pc(s)



