Panel feed-through SACC-4P-DSI-M12FSD/FSD-M16 1424326 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SACC-4P-DSI-M12MSD/FSD-M16
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
4
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Coding
D
IP67
- Manufacturer part #
1424326
- Content
1 pc(s)
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586466 Panel feed-through SACC-4P-DSI-M12FSD/FSD-M16 1424326 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586466 Panel feed-through SACC-4P-DSI-M12FSD/FSD-M16 1424326 Phoenix Contact
Description
Panel feed-through, 4-position, Socket, straightLink:M12, D - data, on Socket, straight M12, D - data, Bipolar mounting, M16 x 1.5