
Panel feed-through SACC-5P-DSI-M12MSB/FSB-M16 1551684 Phoenix Contact
Number
Technical specifications
- Packaging type
Piece
- Type
SACC-5P-DSI-M12MSB/FSB-M16
- Product type
Sensor/actuator built-in connector
- Connector type
Adapter, flange
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
M12 plug, built-in
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12
- Coding
B
- Contact material
Gold
- Contact surface
Gold
IP67
- Features
B-coded
- Max. temperature
85 °C
- Manufacturer part #
1551684
- Content
1 pc(s)
Other
60 V
FALSE
Other
Other
85-85 °C
HB
Gold
II
2
Straight
IP65/IP67
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588803 Panel feed-through SACC-5P-DSI-M12MSB/FSB-M16 1551684 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588803 Panel feed-through SACC-5P-DSI-M12MSB/FSB-M16 1551684 Phoenix Contact










