
Panel feed-through SACC-8P-DSI-M12MS/FS-M16 1551697 Phoenix Contact
Number
Technical specifications
- Packaging type
Piece
- Type
SACC-8P-DSI-M12MS/FS-M16
- Product type
Sensor/actuator built-in connector
- Connector type
Adapter, flange
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
M12 plug, built-in
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Coding
A
- Contact surface
Gold
IP67
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
1551697
- Content
1 pc(s)
Other
30 V
FALSE
Other
Other
85-85 °C
HB
Gold
II
3
Straight
IP67
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586354 Panel feed-through SACC-8P-DSI-M12MS/FS-M16 1551697 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586354 Panel feed-through SACC-8P-DSI-M12MS/FS-M16 1551697 Phoenix Contact










