Panel feed-through SACC-DSI-FS-5CON-L180 SCO 1542761 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 9.03 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
Panel feed-through SACC-DSI-FS-5CON-L180 SCO
- SACC-DSI-FS-5CON-L180 SCO
- Industrial packaging with 20 pieces
Technical specifications
- Type
SACC-DSI-FS-5CON-L180 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Seal type
Speedcon
- Manufacturer part #
1542761
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585906 Panel feed-through SACC-DSI-FS-5CON-L180 SCO 1542761 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 585906 Panel feed-through SACC-DSI-FS-5CON-L180 SCO 1542761 Phoenix Contact
Description
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection