Panel feed-through SACC-DSI-M12FS-5CON-M16 SH 1441891 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 10.08 / piece)
€ 201.67
plus VAT.
Highlights & Details
Panel feed-through SACC-DSI-M12FS-5CON-M16 SH
- SACC-DSI-M12FS-5CON-M16 SH
- Industrial packaging with 20 pieces
Technical specifications
- Type
SACC-DSI-M12FS-5CON-M16 SH
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Seal type
Speedcon
- Manufacturer part #
1441891
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715346 Panel feed-through SACC-DSI-M12FS-5CON-M16 SH 1441891 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715346 Panel feed-through SACC-DSI-M12FS-5CON-M16 SH 1441891 Phoenix Contact
Description
Sensor/actuator flush-type socket, 5-pos. with shield contact, M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection