
Panel feed-through SACC-DSI-M12FS-5CON-PG9/0,5 P 1436356 Phoenix Contact
Number
Technical specifications
- Type
SACC-DSI-M12FS-5CON-PG9/0,5 P
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
5
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
IP67
- Manufacturer part #
1436356
- Content
1 pc(s)
Other
60 V
FALSE
Other
Other
85-85 °C
HB
Gold
II
3
Straight
IP67
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586929 Panel feed-through SACC-DSI-M12FS-5CON-PG9/0,5 P 1436356 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586929 Panel feed-through SACC-DSI-M12FS-5CON-PG9/0,5 P 1436356 Phoenix Contact










