
Panel feed-through SACC-DSI-MSB-5CON-M12/0,5 SCO 1551891 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Type
SACC-DSI-MSB-5CON-M12/0,5 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
5
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
B
IP67
- Manufacturer part #
1551891
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589759 Panel feed-through SACC-DSI-MSB-5CON-M12/0,5 SCO 1551891 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589759 Panel feed-through SACC-DSI-MSB-5CON-M12/0,5 SCO 1551891 Phoenix Contact
Description
Sensor/actuator flush-type connector, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm²










