
Panel feed-through SACC-EC-M12FS-8CON-PG 9/0,5 VA 1554665 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-EC-M12FS-8CON-PG 9/0,5 VA
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
8
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.15 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
IP67
IP69K
- Manufacturer part #
1554665
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589623 Panel feed-through SACC-EC-M12FS-8CON-PG 9/0,5 VA 1554665 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589623 Panel feed-through SACC-EC-M12FS-8CON-PG 9/0,5 VA 1554665 Phoenix Contact
Description
Sensor/actuator flush-type socket, 8-pos., M12, front/screw mounting with PG9 thread, can be positioned, with 0.5 m TPE litz wire, 8 x 0.25 mm², high-grade steel version










