
Technical specifications
- Product type
USB charger
30 W
- No. of outputs
1 x
- Type
empower
- Suitable for
Tablet
Smartphone
- PSU features
USB Power Delivery (USB-PD)
GaN
Quick charger
- Dim
(W x H x D) 31.5 x 32 x 70.2 mm
- Height
32 mm
- Width
31.5 mm
- Weight
56 g
- Factory colour
White
- Used at
Indoors
- Charging method
USB PD 3.1
Fast Charge
- Depth
70.2 mm
- Compatible with
Universal - Universal
- Compatible with
Universal
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB Type-C ports quantity
1
- Fast charging
yes
- Package weight
104 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728720 PanzerGlass empower USB charger 30 W USB PD 3.1, Fast Charge White Indoors USB Power Delivery (USB-PD), GaN, Quick charg
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







