PanzerGlass display protection glass ultra-wide fit with application help for Samsung Galaxy S25 FE
P/N:PG99921
To reliably protect your smartphone from cracks, scratches, or annoying splinter damage that can happen quickly in the hectic everyday life due to shocks or falls, a PanzerGlass™ display protection is the perfect choice. Its hardened glass is extremely impact and scratch resistant and provides optimum protection. The special anti-bacterial coating reduces disturbing fingerprints and removes up to 99.99% of the most common surface bacteria.
Thanks to the "EasyAligner" installation help, the installation can be done super easily the first time you try - and you are happy to have clicked "Add to shopping cart", because your smartphone is now well protected.
The Ultra Wide Fit model gives you a complete and crystal clear view of the display, as it covers the entire front side of your smartphone. It leaves plenty of space for a suitable protective cover and is made of 60% recycled glass without compromising on the award-winning protection.
Features:
Ultra-Wide Fit: Covers the entire front side of your smartphone in a protective way
AB - for a complete and clear view of the display. It remains
Enough space for a suitable protective cover
Fall-safe: Keeps your smartphone from annoying fracture and
Shatter damage from impacts or falls on rock-hard ground, which are attached
Every day mishaps can always occur
Scratch-proof: Protects your device against scratches, which are caused by the daily routine
Misfortunes can be caused
Shock-proof: Keep your device from the annoying break damage that can result from
Clumsy impacts or falls can be caused
The installation is super easy - even with "two left hands"
Longer life: Extend the life of your smartphone so you can
You can enjoy it for a longer time and even pass it on to others if you
it does not need any more
With Easy Aligner: With the "EasyAligner" installation help, it succeeds
Perfect installation right away - even for the most awkward hands
Platinum thickness: One of our strongest glasses for all devices without the you
just don't want to live
Antibacterial: It has been proven to eliminate up to 99.99% of the most common
Surface bacteria according to ISO 22196 and JIS Z 2801
Effective against dirt and moisture and reduces unsightly
Fingerprints and traces of disinfection gel or hand cream
Compatibility:
Samsung Galaxy S25 FE
This text is machine translated.