
Number
PanzerGlass Privacy Glass screen protector Compatible with (mobile phone): Apple - iPhone 16,Apple - iPhone 15
Highlights & Details
- Clear Screen Protector 15.5 cm (6.1 ") Apple
- Transparent Hardened glass, polyethylene terephthalate, silicone
- Scratch-resistant, shock resistant
- Rounded edges
- Dry application Anti-fingerprint surface
Technical specifications
- Product type
Glass screen protector
- Compatible with
iPhone 16
iPhone 15
- Suitable for
iPhone
- Compatible with
Apple
- Suitable for
15,5 cm (6,1")
- Material (details)
Hardened glass, polyethylene terephthalate, silicone
- Content
1 pc(s)
- Factory colour
Transparent
- Width
67.7 mm
- Dim
(W x H x D) 67.7 x 143.7 x 0.71 mm
- Depth
0.71 mm
- Height
143.7 mm
- Compatible with
Apple - iPhone 16,
Apple - iPhone 15
- Compatible with
Apple
- Weight
20 g
- UKCA
yes
- Privacy filtering function
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Quantity per pack
1 Stück(e)
- Screen size HxW
143,65 x 67,65 mm
- Bubble-free application
yes
- Cleaning kit
yes
- Dry application
yes
- Wet wipe
yes
- Dry wipe
yes
- Total amount of recycled materials used for making
60 %
- Rounded edges
yes
- Easy to clean
yes
- Thickness
0.71 mm
- Oleophobic coating
yes
- Installation tray
yes
- Package weight
57 g
- Cleaning cloth
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3770936 PanzerGlass Privacy Glass screen protector Apple iPhone 16, iPhone 15 1 pc(s) P2861
Description
And the display protection? It is outstanding! With its high scratch-resistance this display protection protects your mobile phone display against accidental shocks, crashes and other dangers of day-to-day life. Or to put it more sustainably: It extends the life of your mobile phone and ensures that no new mobile phones need to be produced. This is an opportunity to work toward a more sustainable future. Another is to use less packaging: In 2024, we reduced the amount of paper in the packaging of our core PanzerGlass® products by an average of 66%*. And like all our products, it is delivered in a recyclable FSC®-certified packaging.
Installation is child's play with the accompanying EasyAligner made of 100% recycled plastic (serious). To make it even easier, we've included a step-by-step guide and a QR code for quick access to our online tutorial video. And remember: Once installed, you never have to worry again that your phone will fall down with the display protection. This won't happen, but it could happen!
The display protection is Ultra-Wide Fit. This means that it covers the front of your phone and allows a complete view of your display, while at the edges there is a little space for a case of PanzerGlass®, such as a fearless fashionable case from CARE BY PanzerGlass®. And if you think, "WAS is when my camera lenses get scratched?" Now, Help is just a few clicks away: Combine your display protection and cover with PanzerGlass® PicturePerfect or HoopsTM.
*Reduction of 2022-2024 measured by comparison of selected products from the core range of PanzerGlass®.
This text is machine translated.


