
Highlights & Details
Easybox coat stand easy cloth ® Wood
- Stem diameter: 6 x 6 cm
- 8 Hook
- Mass (weight): 5.68 kg
- Material: wood
Technical specifications
- Stem diameter: 60 x 60 mm, hook color: black, dimensions of the Foot: 350 x 20 x 350 mm (W x H x D), Packaging Type: disassembled, with umbrella holder, with drip tipper
- Product type
Coat stand
- No. of hooks
8
- Width
350 mm
- Height
1800 mm
- Depth
350 mm
- Material
Wood
- Hook material
Polystyrene
Chrome steel
- Weight
5.68 kg
- Content
1 pc(s)
- Promotional item type
Garderobenständer easyCloth®
- Dim
(W x H x D) 350 x 1800 x 350 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1681628 Paperflow Coat stand PECPP.01 easyCloth No. of hooks: 8 (W x H x D) 350 x 1800 x 350 mm Wood 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1681628 Paperflow Coat stand PECPP.01 easyCloth No. of hooks: 8 (W x H x D) 350 x 1800 x 350 mm Wood 1 pc(s)
Description
This text is machine translated.
What kind of Coat Racks, Umbrella Stands are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



