
Number
BASIC Tool Soft bag S.
Highlights & Details
- Sturdy carrying strapOptional shoulder strapZipper bagNumerous pockets
Technical specifications
- Dim
(L x W x H) 215 x 235 x 400 mm
- Product type
Tool bag (unequipped)
- Range of uses
Professionals
Engineer
DIYers
Trades person
- Material
Nylon
- Factory colour
Black/red
- Inside width
200 mm
- Inside height
225 mm
- Internal depth
180 mm
- Length
215 mm
- Height
400 mm
- Width
235 mm
- Weight
1.24 kg
- Keyboard layout
English, QWERTY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2540094 Parat BASIC Tool Softbag S 5990841991 Professionals, Engineer, DIYers, Trades person Tool bag (unequipped) (L x W x H) 2
User & Safety Instructions
User & Safety Instructions 2540094 Parat BASIC Tool Softbag S 5990841991 Professionals, Engineer, DIYers, Trades person Tool bag (unequipped) (L x W x H) 2
Description
This text is machine translated.
Features
- Front outside with 6 push-in pocketsBelt strap with 2 carabiners and 1 semi-circular ring for attaching equipmentExterior back with 1 zip pocketRight side outside with 3 push-in pockets and metal clip for measuring tapeLeft side outside with 2 accessory pockets and metal clip1 internal divider with 2 pockets2 inner belt straps with 5 insertion loops each5 Floor sliderCarrying handle and strap
Scope of delivery
- Removable carrying strap
- Product description
- Unequipped (no contents)
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox





