
Number
Total (€ 19.32 / piece)
€ 28.56
-32 %
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Dim
(L x W x H) 50 x 232 x 270 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Volume
2 l
- Material
Leather
- Factory colour
Black
- Inside width
220 mm
- Inside height
250 mm
- Internal depth
40 mm
- Length
50 mm
- Height
270 mm
- Width
232 mm
- Depth
50 mm
- Weight
400 g
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2102077 Parat BASIC Wallet Mini 5650030061 Universal Tool bag (unequipped) 1-piece (L x W x H) 50 x 232 x 270 mm
User & Safety Instructions
User & Safety Instructions 2102077 Parat BASIC Wallet Mini 5650030061 Universal Tool bag (unequipped) 1-piece (L x W x H) 50 x 232 x 270 mm
Description
The Handy PARAT TOOL CASE BASIC Wallet Mini is very convenient, required tools is quick to hand and also in a short time. The upper material of the tool case is artificial leather, in addition, the file with a high-quality, three-sided zipper. The Council of Europe BASIC Wallet Mini is suitable for many different applications, your handy size holds relatively much to tool and can be easily and transported easily and take them with you. Inside the tool case, there are 25 rubber straps for attachment to the tool available. Larger parts can be attached with two rubber bands arranged in parallel and receive a secure hold. The usable volume of the tool case is three liters with a weight of 400 grams.
This text is machine translated.
This text is machine translated.
Features
- Weight is 400 grams
- Dimensions are very compact
- 25 sewn rubber straps
- Made of synthetic leather in the colors black
- With three-sided zipper and foldable
- Bag can be folded up with 25 rubber straps for the admission of tool.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox











