
Number
Toolbox Classic
Highlights & Details
- Max. load carrying capacity 30 kg.
- Capable of flight
Technical specifications
- Dim
(W x H x D) 490 x 410 x 220 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Volume
34 l
- Material
ABS plastic
- Factory colour
Black
- Inside width
470 mm
- Inside height
360 mm
- Internal depth
190 mm
- Height
410 mm
- Width
490 mm
- Depth
220 mm
- Weight
5100 g
- Material (details)
X-ABS plastic, tool board made from Con-Pearl
- Type
488,000-171
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 814600 Parat CLASSIC Deep Space 488000171 Universal Tool box (empty) (W x H x D) 490 x 410 x 220 mm
User & Safety Instructions
User & Safety Instructions 814600 Parat CLASSIC Deep Space 488000171 Universal Tool box (empty) (W x H x D) 490 x 410 x 220 mm
Information
Information 814600 Parat CLASSIC Deep Space 488000171 Universal Tool box (empty) (W x H x D) 490 x 410 x 220 mm
Description
Features
- Robust, fit for flying case shells made of X-ABS-plastic
- Aluminium frame can carry load up to 30 kg
- Fatigue-proof carrying through ergonomic design of grips with grip recesses
- Tip cylinder locks
- Ratchet hinges with case lid locking
- Protective, integrated bottom studs
- Tough tool panels by Con-Pearl®
Scope of delivery
- Tool panel with 25 insert pockets and 1 clamp pocket 400 mm
- Cover plate with 15 insert pockets and clamp pocket 400 mm
- 1 bottom tray with cover, height 88 mm, can be freely divided
- Document compartment in the lid
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox













