
Number
Total (€ 326.89 / piece)
€ 344.54
-5 %
€ 326.89
plus VAT.
Highlights & Details
PARAT CLASSIC tool case Rollbar, a king-size Plus
- Max. load carrying capacity 40kg.
- Rolling bar with telescope drawer
- Capable of flight
Technical specifications
- Dim
(L x W x H) 590 x 600 x 530 mm
- Product type
Tool box (empty)
- Car phone holder features
Casters
Telescopic handle
- Range of uses
Universal
- Volume
54 l
- Material
ABS plastic
- Factory colour
Black
- Inside width
575 mm
- Inside height
425 mm
- Internal depth
220 mm
- Length
590 mm
- Height
530 mm
- Width
600 mm
- Depth
270 mm
- Weight
9400 g
- Material (details)
X-ABS-plastic
- Type
489.600-171
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821640 Parat CLASSIC KingSize Plus Roll 489600171 Universal Tool box (empty) (L x W x H) 590 x 600 x 530 mm
User & Safety Instructions
User & Safety Instructions 821640 Parat CLASSIC KingSize Plus Roll 489600171 Universal Tool box (empty) (L x W x H) 590 x 600 x 530 mm
Description
This tool box is a classic! A retractable handle makes the tool box for all-round talent to any location anyone they come across vollbeladen and easy to roll. As a real space miracle, the tool box space for each tool, which may be missing at work in any case.
Two tool panels, each with 31 and 12 push-in pockets allow the carriage of the most important utensils and make time-consuming searches for the correct tool. A further 19 pockets are located in the cover plate, ideal for all those who like every available space makes sense.
Full adaptability to suit the respective conditions offers this tool box with its completely free lower part bears bottom shell. Here you can be transported additional tools, or a lot of space for important small parts will be created. In his cover, the tool case a document compartment, the important information at any time.
This text is machine translated.
Two tool panels, each with 31 and 12 push-in pockets allow the carriage of the most important utensils and make time-consuming searches for the correct tool. A further 19 pockets are located in the cover plate, ideal for all those who like every available space makes sense.
Full adaptability to suit the respective conditions offers this tool box with its completely free lower part bears bottom shell. Here you can be transported additional tools, or a lot of space for important small parts will be created. In his cover, the tool case a document compartment, the important information at any time.
This text is machine translated.
Features
- 4-way telescope drawer from 0.95m to 1.15m extra-wide, powder-coated
- It is possible to pull or slide the suitcase
- Rubberised, slide-bearing, large rollers
- Broad wheelbase, tilt-resistant
- Robust, flight-fit shells made of break-resistant X-ABS plastic
- Holds up to 40 kg
- With double aluminium frame
- Newly developed grid hinges with suitcase lid-locking
- Tough tool panels by Con-Pearl®
- Tool holder system CP-7 to be equipped individually, or with separations.
Scope of delivery
- Tool board with 31 push-in pockets
- Tool board with 12 push-in pockets
- Cover plate with 19 push-in pockets
- 530 mm keepsafe compartment
- Bottom tray with variable dividers 560 x 90 (67) x 223 mm and one foxed compartment 540 x 57 x 140 mm
- Loops for spirit level
- Document compartment in lid
- Lockable lid holder.
Hints
Delivery without illustrated tools Con-Pearl is a registered trademark of Friedola Tech GmbH.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox












