
Number
Highlights & Details
Toolbox Classic
- Max. load carrying capacity 30 kg.
- Capable of flight
Technical specifications
- Dim
(L x W x H) 400 cm x 480 mm x 360 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Volume
27 l
- Material
ABS plastic
- Factory colour
Black
- Inside width
460 mm
- Inside height
310 mm
- Internal depth
190 mm
- Length
400 cm
- Height
360 mm
- Width
480 mm
- Depth
210 mm
- Weight
4600 g
- Keyboard layout
English, QWERTY
- Material (details)
X-ABS-plastic
- Type
481,000-171
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821634 Parat CLASSIC Plus 481000171 Universal Tool box (empty) (L x W x H) 400 cm x 480 mm x 360 mm
User & Safety Instructions
User & Safety Instructions 821634 Parat CLASSIC Plus 481000171 Universal Tool box (empty) (L x W x H) 400 cm x 480 mm x 360 mm
Information
Information 821634 Parat CLASSIC Plus 481000171 Universal Tool box (empty) (L x W x H) 400 cm x 480 mm x 360 mm
Description
In the lid can be two small pockets for business cards and two pen loops, as well as a way in which documents can store very well. In this all important papers at hand and do not have to be taken separately. The tool box has a robust double aluminum frame and a cover made of stable X-ABS plastic and is thus even flight ready.
The volume of the case is 27 liters, in idle state, he has a weight of 4.6 kilograms. Can be loaded the tool box with up to 30 kilograms.
Like all models from the classic series has this tool box very ergonomic handles. Furthermore, it is equipped with very practical grid hinges with suitcase lid-locking and with two PARAT barrel locks. Protective, integrated bottom studs include last but not the least, also to the performance features of this case.
This text is machine translated.
Features
- Robust, fit for flying case shells made of X-ABS-plastic
- Aluminium frame can carry load up to 30 kg
- Fatigue-proof carrying through ergonomic design of grips with grip recesses
- Tip cylinder locks
- Ratchet hinges with case lid locking
- Protective, integrated bottom studs
- Tough tool panels by Con-Pearl®
Scope of delivery
- Tool panel with 25 compartments
- 400 mm clamp compartments
- Tool panel with 10 compartments
- Cover plate with 15 compartments
- 400 mm clamp compartments
- 1 bottom tray with cover, height 58 mm, can be freely divided
- Document compartment in the lid
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox













