
PARAPROJECT® Case TC10 BASKET, TwinCharge
Highlights & Details
- Protect
- TwinCharge
- Transportation
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
10
- Suitable for
27,9 cm (11")
- Width
530 mm
- Height
495 mm
- Depth
390 mm
- Weight
9.2 kg
- Factory colour
Black
- Suitable for
27,9 cm (11")
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389206 Parat PARAPROJECT® Case TC10 BASKET Battery charger/manager Mobile charger for USB-C cables
User & Safety Instructions
User & Safety Instructions 2389206 Parat PARAPROJECT® Case TC10 BASKET Battery charger/manager Mobile charger for USB-C cables
Description
The PARAPROJECT® Case TC10 BASKET is an intelligent loading and transport system case for tablets. Equipped with 2 tablet cups, it is ideal for use in learning and working groups. THE so-called BASKETS are equipped with a practical, foldable carrying handle and can thus be removed from the case and re-inserted comfortably. Each of them can hold up to five tablets up to 11.5" in separate slots. The PARAPROJECT® Case TC10 BASKET simultaneously charges up to ten end devices with USB-A or USB-C® connection via innovative TwinCharge Module. The intelligent TwinCharge modules have an automatic adjustment by USB-PD (power delivery) and load according to the QuickCharge standards. A main switch integrated on the outside of the case and a surge protection provide the necessary safety in daily use. The high-quality trolley system with adjustable smooth rolling wheels and telescopic handle also provides for a comfortable transport of the case. The robust black outer shell made of X-ABS plastic in the aluminum frame protects against external influences. The PARAPROJECT® Case TC10 BASKET is compatible with all USB-A and USB-C® enabled tablets.
This text is machine translated.
This text is machine translated.
Features
- Boot lid with convoluted foam
- Body: TwinCharge charging unit with USB-C and A outputs, large storage compartment for 2 removable BASKETS with 5x compartments each
- Additional ventilation openings in the lid optimal air circulation
- 2 baskets (tablet carrying cases) each with 5 compartments
- Temperature sensor
- Overvoltage protection
Scope of delivery
- 1x Case TC10 with integrated TwinCharge technology
- 1x device connection cable, EU, length 5 m.
- 1x operating instructions for case and combination lock
- 2x BASKET – transport bags, color-coded
Hints
Without hardware
System requirements
- IOS/Android/Windows























